Switch Emergency Stop
A22E-M-02
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Push-Lock Turn-Reset
Pole Throw Configuration
DPST
Actuator Style
Mushroom Button
Switch Configuration
N.C.
Maximum Current Rating (A)
10@110VAC 24VDC
Maximum AC Voltage Rating (V)
440
Maximum DC Voltage Rating (V)
380
Dielectric Strength
2500VAC
Minimum Insulation Resistance (MOhm)
100
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
300000
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Actuator Diameter (mm)
40
Product Height (mm)
104.7

