Arrow Electronic Components Online
Hall Effect Sensors

A16601PUCFTN

Hall Effect Sensor 25mA Monolithic 5V/9V/12V/15V/18V/24V

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Monolithic
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -11
  • Maximum Magnetic Sensor Operating Point (Gs)
    11
  • Typical Output Fall Time (us)
    0.5
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    26.5
  • Maximum Supply Current (uA)
    7000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    160
  • Supplier Temperature Grade
    Extended

Documentation and Resources

Datasheets
Design resources