Allegro MicroSystemsA1250LLHLX-THall Effect Sensors
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar | |
| IC | |
| -25 | |
| 10 | |
| 25 | |
| 2(Max) | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 4000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.91 mm |
| Package Length | 2.98 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
If your project requires proximity switching, speed detection or current sensing then this A1250LLHLX-T Hall effect sensor from Allegro MicroSystems is perfect for you. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

