Hall Effect Sensors
A1128LUA-T
Hall Effect Sensor 20mA Unipolar 12V 3-Pin Ultra Mini-SIP Bulk
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
15
Maximum Magnetic Sensor Operating Point (Gs)
650
Typical Output Fall Time (us)
12.5
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
5500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
3.02
Package Width
1.52
Package Length
4.09
PCB changed
3
Standard Package Name
SIP
Supplier Package
Ultra Mini-SIP
Pin Count
3
Lead Shape
Through Hole

