Connector D-Subminiature
A-DSF 09LPIII/Z-UNC
Conn D-Sub PIN 9 POS 0.64mm IDT RA Cable Mount 9 Terminal 1 Port Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
0.64
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin Over Copper
Shell Size
E
Less Contact
Yes
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
17.4
Product Height (mm)
12.55
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount

