Arrow Electronic Components Online
ADF25PPWP|ASSMANN|limage
ADF25PPWP|ASSMANN|simage
Connector D-Subminiature

A-DF 25 PP-WP

Conn D-Sub Adapter F/F 25 POS 1.385mm Solder ST Thru-Hole 1/1 Port Bag

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub Adapter
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Ports
    1/1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.385
  • Body Orientation
    Straight
  • Contact Gender
    F/F
  • Less Contact
    No
  • Packaging
    Bag
  • Product Length (mm)
    64.5
  • Product Depth (mm)
    21
  • Product Height (mm)
    7.85
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources