Arrow Electronic Components Online
ACCS044ZSM|ASSMANN|simage
ACCS044ZSM|ASSMANN|limage
Connector Socket

A-CCS 044-Z-SM

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST Thru-Hole Tube

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    SKT
  • Number of Contacts
    44
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    125V/150V
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    23.25
  • Product Depth (mm)
    23.25
  • Product Height (mm)
    4.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources