Arrow Electronic Components Online
A1PA13701KB2|AMPHENOLRF|simage
A1PA13701KB2|AMPHENOLRF|limage
Cable Assembly Coaxial

A-1PA-137-01KB2

AMC Right Angle Plug to AMC Right Angle Plug on 1.37 mm Micro-cable 1000 mm

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    AMC
  • Connector Type B
    AMC
  • Cable Length (m)
    1
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources