Arrow Electronic Components Online
VI261CW|VICOR|simage
VI261CW|VICOR|limage
DC to DC Converter and Switching Regulator Module

VI-261-CW

CONVERTER MOD DC/DC 12V 100W

Vicor

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Maximum Input Voltage (V)
    400
  • Output Current (A)
    8.33
  • Output Power (W)
    100
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -25
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    61
  • Package Length
    116.8
  • PCB changed
    9
  • Supplier Package
    Brick
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources