Arrow Electronic Components Online
V48B48C250BL|VICOR|simage
V48B48C250BL|VICOR|limage
DC to DC Converter and Switching Regulator Module

V48B48C250BL

Module DC-DC 48VIN 1-OUT 48V 5.2A 250W 9-Pin Half-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    48
  • Output Current (A)
    5.2
  • Output Power (W)
    250
  • Minimum Isolation Voltage
    3000Vrms
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    89.5(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    100.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    55.9
  • Package Length
    57.9
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources