Arrow Electronic Components Online
V300C12C75BN3|VICOR|simage
V300C12C75BN3|VICOR|limage
DC to DC Converter and Switching Regulator Module

V300C12C75BN3

Module DC-DC 300VIN 1-OUT 12V 6.25A 75W 7-Pin Quarter-Brick

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    180
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    375
  • Output Voltage (V)
    12
  • Output Current (A)
    6.25
  • Output Power (W)
    75
  • Minimum Isolation Voltage
    3000Vrms
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1.2(Max)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    86.4(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    65.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    7
  • Supplier Package
    Quarter-Brick
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources