DC to DC Converter and Switching Regulator Module
V28C5C50BN
Module DC-DC 28VIN 1-OUT 5V 10A 50W 7-Pin Quarter-Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
10
Output Power (W)
50
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
79.5(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Product Weight (g)
65.8
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole

