Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
28
Output Voltage (V)
12
Output Power (W)
100
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole

