Arrow Electronic Components Online
MIJ2LMZ|VICOR|simage
MIJ2LMZ|VICOR|limage
DC to DC Converter and Switching Regulator Module

MI-J2L-MZ

Module DC-DC 28VIN 1-OUT 28V 25W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    28
  • Output Power (W)
    25
  • Minimum Isolation Voltage
    3000Vrms
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%V
  • Line Regulation
    0.5%V
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Military
  • Product Weight (g)
    109
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources