DC to DC Converter and Switching Regulator Module
DCM4623TD2K53E0T70
Module DC-DC 270VIN 1-OUT 48V 10.42A 500W 9-Pin Case 4623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
160
Typical Input Voltage (V)
270
Maximum Input Voltage (V)
420
Output Voltage (V)
48
Output Current (A)
10.42
Output Power (W)
500
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
47.91
PCB changed
9
Supplier Package
Case 4623
Pin Count
9

