Arrow Electronic Components Online
DCM4623TD2K17E0T70|VICOR|simage
DCM4623TD2K17E0T70|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM4623TD2K17E0T70

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Typical Input Voltage (V)
    270
  • Output Voltage (V)
    15
  • Output Power (W)
    500
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    47.91
  • PCB changed
    9
  • Supplier Package
    Case 4623
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources