Arrow Electronic Components Online
DCM3714VD2H31E0C01|VICOR|simage
DCM3714VD2H31E0C01|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3714VD2H31E0C01

Module DC-DC 300VIN 1-OUT 28V 17.86A 500W

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    28
  • Output Current (A)
    17.86
  • Output Power (W)
    500
  • Minimum Operating Temperature (°C)
    -20

Documentation and Resources

Datasheets
Design resources