DC to DC Converter and Switching Regulator Module
DCM3714BD2K26E0M05
Module DC-DC 270VIN 1-OUT 24V 20.83A 500W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
160
Typical Input Voltage (V)
270
Maximum Input Voltage (V)
420
Output Voltage (V)
24
Output Current (A)
20.83(Min)
Output Power (W)
500(Min)
Input/Output Type
DC/DC
Switching Regulator
Yes
Efficiency (%)
91.9(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
9.4
Package Width
35.54
Package Length
97.34
PCB changed
9
Pin Count
9

