Arrow Electronic Components Online
DCM3623T75X2680T00|VICOR|simage
DCM3623T75X2680T00|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3623T75X2680T00

Module DC-DC 42VIN 1-OUT 26V 3.4A 80W 9-Pin Case 3623

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    42
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    26
  • Output Current (A)
    3.4
  • Output Power (W)
    80
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    38.72
  • PCB changed
    9
  • Supplier Package
    Case 3623
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources