Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Output Voltage (V)
36
Output Power (W)
320
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9

