DC to DC Converter and Switching Regulator Module
DCM3623T50M06A8M00
Module DC-DC 28VIN 1-OUT 5V 36A 180W 9-Pin Case 3623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
16
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
5
Output Current (A)
36(Min)
Output Power (W)
180(Min)
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9

