Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Output Voltage (V)
48
Output Power (W)
320
Mounting
Chassis
Package Height
9.4
Package Width
35.54
Package Length
85.93
PCB changed
9
Pin Count
9

