Arrow Electronic Components Online
DCM3414V75H13C2C01|VICOR|simage
DCM3414V75H13C2C01|VICOR|originalImage
DC to DC Converter and Switching Regulator Module

DCM3414V75H13C2C01

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Output Voltage (V)
    12
  • Output Power (W)
    320

Documentation and Resources

Datasheets
Design resources