Arrow Electronic Components Online
DCM290P138T600A40|VICOR|simage
DCM290P138T600A40|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM290P138T600A40

Module DC-DC 290VIN 1-OUT 13.8V 51A 600W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    160
  • Typical Input Voltage (V)
    290
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    13.8
  • Output Current (A)
    51
  • Output Power (W)
    600
  • Minimum Isolation Voltage
    4242VDC
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.26
  • Package Width
    22.8
  • Package Length
    47.71
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources