DC to DC Converter and Switching Regulator Module
DCM2322TA5N31A2M60
Module DC-DC 100VIN 1-OUT 28V 4.3A 120W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
43
Typical Input Voltage (V)
100
Maximum Input Voltage (V)
154
Output Voltage (V)
28
Output Current (A)
4.3(Min)
Output Power (W)
120(Min)
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.5%
Efficiency (%)
90.3(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
24.84
PCB changed
9
Pin Count
9