Arrow Electronic Components Online
BCM6123TD1E5126T01|VICOR|simage
BCM6123TD1E5126T01|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM6123TD1E5126T01

Bus Converter DC to DC

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    260
  • Typical Input Voltage (V)
    380
  • Maximum Input Voltage (V)
    410
  • Output Voltage (V)
    47.5
  • Output Current (A)
    25.7
  • Efficiency (%)
    97.7
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    63.34
  • PCB changed
    9
  • Supplier Package
    Chip
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources