Arrow Electronic Components Online
BCM4414VG0F4440M02|VICOR|simage
BCM4414VG0F4440M02|VICOR|originalImage
DC to DC Converter and Switching Regulator Module

BCM4414VG0F4440M02

Bus Converter DC to DC

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    400
  • Output Voltage (V)
    34
  • Output Current (A)
    40
  • Efficiency (%)
    97.5
  • Mounting
    Chassis
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    110.55
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources