Arrow Electronic Components Online
BCM400P500T1K8A31|VICOR|simage
BCM400P500T1K8A31|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM400P500T1K8A31

Module DC-DC 400VIN 1-OUT 50V 35A 1750W 9-Pin Case 6123 Tray

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    260
  • Typical Input Voltage (V)
    400
  • Maximum Input Voltage (V)
    410
  • Output Voltage (V)
    50
  • Output Current (A)
    35
  • Output Power (W)
    1750
  • Minimum Isolation Voltage
    4242VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1100(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.26
  • Package Width
    22.8
  • Package Length
    63.34
  • PCB changed
    9
  • Supplier Package
    Case 6123
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources