Arrow Electronic Components Online
BCM380P475T1K2A31|VICOR|simage
BCM380P475T1K2A31|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM380P475T1K2A31

Unregulated DC-DC Converter

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    260
  • Typical Input Voltage (V)
    380
  • Maximum Input Voltage (V)
    410
  • Output Voltage (V)
    47.5
  • Output Current (A)
    25.7
  • Output Power (W)
    1200
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources