Arrow Electronic Components Online
BCM352F110T300B00|VICOR|simage
BCM352F110T300B00|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM352F110T300B00

Isolated DC to DC Converter

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    11
  • Output Current (A)
    28.5
  • Output Power (W)
    300
  • Efficiency (%)
    95.5
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources