Blowers and Fans
9WV0848P1H001
DC Fan Axial Ball Bearing 48V 40.8V to 52.8V 131CFM/60.8CFM 63dB/43dB 80 X 80 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 52.8
Line Current (A)
0.75
Power Rating (W)
36
Typical Speed (r/min)
9700
Maximum Airflow (CFM)
131
Maximum Pressure
1.77inH2O
Noise Level (dB)
63
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38

