Blowers and Fans
9WS0912M402
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 35.7CFM 27dB 92 X 92 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
1.2
Power Rating (W)
0.1
Typical Speed (r/min)
2100
Maximum Airflow (CFM)
35.7
Maximum Pressure
23.5Pa
Noise Level (dB)
27
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
IP54|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25

