Blowers and Fans
9LG0912P4J001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 77.7CFM 44dB 92 X 92 X 25.2mm Long Life
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.42
Power Rating (W)
5.04
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
77.7
Maximum Pressure
0.42inH2O
Noise Level (dB)
44
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.2
Special Features
Long Life

