Blowers and Fans
9GA0312P3G0011
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 15.9CFM 53dB 38 X 38 X 28mm High Static Pressure/Low Power Consumption
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.33
Power Rating (W)
4
Typical Speed (r/min)
19000
Maximum Airflow (CFM)
15.9
Maximum Pressure
1.85inH2O
Noise Level (dB)
53
Bearings
Ball
Shape
Square
Size (Metric) (mm)
38 X 38 X 28
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
38
Product Depth (Metric) (mm)
38
Product Height (Metric) (mm)
28
Special Features
High Static Pressure|Low Power Consumption

