Arrow Electronic Components Online
9928447320|EBMPAPST|simage
9928447320|EBMPAPST|limage
Thermal Management Accessories

99284-4-7320

Thrml Mgmt Access Fan Capacitor Plastic

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Capacitor
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    48
  • Product Depth (mm)
    30
  • Product Height (mm)
    30
  • Material
    Plastic

Documentation and Resources

Datasheets
Design resources