Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.29.00.40
Automotive
Unknown
PPAP
Unknown
Type
Fan Capacitor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
49
Product Depth (mm)
25
Product Height (mm)
25
Material
Plastic

