Connector Discrete Wire Housing
9816-PLM0
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Packaging
Box
Product Length (mm)
17.78
Mounting
Cable Mount

