Connector Backplane
973031-E
Conn Hard Metric M 80Signal/40Ground POS 2.5mm Press Fit ST Thru-Hole
ERNI ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
80Signal/40Ground
Termination Method
Press Fit
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Speed Rating (Gbps)
10
Maximum Current Rating (A)
0.9
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Length (mm)
24.95
Product Depth (mm)
23.4
Product Height (mm)
13.4
Tail Length (mm)
3.7
Mounting
Through Hole

