Arrow Electronic Components Online
9703|3M|simage
9703|3M|limage
Tapes

9703

Tapes Electrical Tape Acrylic Copper Silver 32.9m

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrical Tape
  • Substrate
    Copper
  • Backing Material
    Silver
  • Adhesive Material
    Acrylic
  • Length (m)
    32.9
  • Thickness (mm)
    0.05
  • Packaging
    Roll

Documentation and Resources

Datasheets
Design resources