You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Relay Sockets

97.02

Relay Sockets Screw Terminal 8A 250VAC DIN Rail

Finder
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    250VAC
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    82.9
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    68.4

Documentation and Resources

Datasheets
Design resources