Arrow Electronic Components Online
969973-4|TE|simage
969973-4|TE|limage
Connector Headers and PCB Receptacles

969973-4

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    12
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Product Length (mm)
    9.71
  • Product Depth (mm)
    7.65
  • Product Height (mm)
    6.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources