Arrow Electronic Components Online
964731-1|TE|simage
964731-1|TE|limage
Connector Accessories

964731-1

Connector Accessories 68 POS Cover Polyamide 6 Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Cover
  • Body Orientation
    Right Angle
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Carton
  • Product Length (mm)
    129
  • Product Depth (mm)
    33

Documentation and Resources

Datasheets
Design resources