Connector Headers and PCB Receptacles
963357-5
Conn Wire to Board HDR 6Power POS 5mm Solder ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Row Spacing (mm)
5.6
Product Depth (mm)
20
Product Height (mm)
18.3
Mounting
Through Hole

