Arrow Electronic Components Online
96MMPX5002111NM|HUBER_SU|simage
96MMPX5002111NM|HUBER_SU|limage
Connector RF

96_MMPX-50-0-2/111_NM

Conn MMPX 0Hz to 67GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Phosphorus T/R

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMPX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 67G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5
  • Product Height (mm)
    6.27
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources