You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Relay Sockets

96.12

PCB Relay Socket

Finder
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    14.3

Documentation and Resources

Datasheets
Design resources