Arrow Electronic Components Online
958824013|EBMPAPST|simage
958824013|EBMPAPST|limage
Thermal Management Accessories

9588-2-4013

Thrml Mgmt Access Inlet Ring Nozzle

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inlet Ring Nozzle
  • Product Length (mm)
    185
  • Product Depth (mm)
    185
  • Product Height (mm)
    17

Documentation and Resources

Datasheets
Design resources