Connector Headers and PCB Receptacles
957226-2000-AR-TP
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST SMD Tube
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
33.2
Product Depth (mm)
7.6
Product Height (mm)
6.7
Mounting
Surface Mount

