Connector Headers and PCB Receptacles
957210-6002-AR
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
17.2
Product Depth (mm)
5.5
Product Height (mm)
5.6
Tail Length (mm)
3
Mounting
Through Hole

