Arrow Electronic Components Online
953119-1|TE|simage
953119-1|TE|limage
Connector Discrete Wire Housing

953119-1

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Green Container

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    16VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Container
  • Product Length (mm)
    26.1
  • Product Height (mm)
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources