You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
95.63|FINDER|simage
95.63|FINDER|limage
Relay Sockets

95.63

Socket for Power Relay

Finder
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    67.4
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    36.6

Documentation and Resources

Datasheets
Design resources